Part Details for 97-3100A-14S(621)(0850) by Amphenol Industrial Operations
Results Overview of 97-3100A-14S(621)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3100A-14S(621)(0850) Information
97-3100A-14S(621)(0850) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3100A-14S(621)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1423
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Wall Mount Receptacle Shell Only Black Zinc Finis... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$32.6000 | Buy Now |
DISTI #
3634-97-3100A-14S(621)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
272 In Stock |
|
$32.6000 | Buy Now |
DISTI #
70141152
|
RS | Shell, Metal Wall Receptacle Sz 14S, Black, MIL-5015 Type 97 Series | Amphenol Industrial 97-3100A-1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$9.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3200 / $12.5200 | Buy Now |
DISTI #
97-3100A-14S(621)(0850)
|
ECCO | 296 |
|
$21.0600 | Buy Now |