Part Details for 97-3100A-10SL-3P by Amphenol Corporation
Overview of 97-3100A-10SL-3P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
UPD703100AGJ-33-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3100A-10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97-3100A-10SL-3P
|
Mouser Electronics | Circular MIL Spec Connector 2P Sz 10SL Wall Mnt Socket Recpt Solder RoHS: Not Compliant | 34 |
|
$16.8000 / $24.7300 | Buy Now |
DISTI #
71249300
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1847 | Americas - 82 |
|
$20.6700 / $31.4080 | Buy Now |
DISTI #
68406891
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 74 |
|
$29.5600 / $32.0800 | Buy Now |
DISTI #
973100A10SL3P-0
|
TME | 97-3100A-10SL-3P | 74 |
|
Buy Now |
Part Details for 97-3100A-10SL-3P
97-3100A-10SL-3P CAD Models
97-3100A-10SL-3P Part Data Attributes
|
97-3100A-10SL-3P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-10SL-3P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 97-3100A-10SL-3P
This table gives cross-reference parts and alternative options found for 97-3100A-10SL-3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3100A-10SL-3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100C10SL-3P | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3100A-10SL-3P vs MS3100C10SL-3P |
MS3100A10SL-3P | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 97-3100A-10SL-3P vs MS3100A10SL-3P |
MS-3100A10SL-3P | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | 97-3100A-10SL-3P vs MS-3100A10SL-3P |