Part Details for 97-3100A-32-414S by Amphenol Corporation
Overview of 97-3100A-32-414S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3100ARZ-RL7 | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
ADUM3100ARZ | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
EVAL-ADGS5414SDZ | Analog Devices | RapidNet IP Evaluation Kit |
Price & Stock for 97-3100A-32-414S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97-3100A-32-414S
|
Mouser Electronics | Circular MIL Spec Connector 52P Sz 32 Wall Mount Socket Recept Solder RoHS: Not Compliant | 9 |
|
$66.4900 / $218.0800 | Buy Now |
|
Quest Components | 3 |
|
$60.0000 | Buy Now |
Part Details for 97-3100A-32-414S
97-3100A-32-414S CAD Models
97-3100A-32-414S Part Data Attributes
|
97-3100A-32-414S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3100A-32-414S
Amphenol Corporation
MIL Series Connector, 52 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 52 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |
Alternate Parts for 97-3100A-32-414S
This table gives cross-reference parts and alternative options found for 97-3100A-32-414S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-3100A-32-414S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-3100A-32-414S(621) | MIL Series Connector | Amphenol Corporation | 97-3100A-32-414S vs 97-3100A-32-414S(621) |