There are no models available for this part yet.
Overview of 97-3057-6(621) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 97-3057-6(621) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H8386
|
Newark | Cable Clamp, 97 Series Mil-C-5015 Circular Connector, Connector Shell Size:12Sl, 14, 14S, Cable Diameter Max:11.1Mm, Strain Relief Material:Zinc Alloy, Product Range:97 Series, For Use With:97 Series Mil-C-5015 Circular Connectors Rohs Compliant: Yes |Amphenol Industrial 97-3057-6(621) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now | |
DISTI #
97-3057-6(621)-ND
|
DigiKey | CONN CAB CLAMP SZ12SL-14S 3/4-20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$9.5618 / $14.0700 | Buy Now | |
DISTI #
70143102
|
RS | Insert AN3057 Cable Clamp for Sz 12, 14S, Black, Zinc, MIL-5015 Type 97 Series | Amphenol Industrial 97-3057-6(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 300 |
|
$10.2700 / $13.3300 | Buy Now | |
DISTI #
AMM97-3057-6(621)
|
Heilind Electronics | AI-97-Cable Clamp SZ 12SL,14,14S Blk | Americas - 0 in Stock |
|
$8.4411 / $10.6920 | Buy Now | |
DISTI #
AMM97-3057-6(621)
|
Interstate Connecting Components | AI-97-Cable Clamp SZ 12SL,14,14S Blk | 0 |
|
$8.4411 / $10.6920 | Buy Now | |
DISTI #
97-3057-6(621)
|
ECCO | 1800 |
|
$17.0600 | Buy Now |