Part Details for 97-3057-12 by Amphenol Industrial Operations
Overview of 97-3057-12 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3057-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4893
|
Newark | Cable Clamp, Size 20/22, Zinc Alloy, Connector Shell Size:20/22, Cable Diameter Max:19.05Mm, Strain Relief Material:Zinc Alloy, Product Range:97 Series, For Use With:97 Series Circular Connectors Rohs Compliant: No |Amphenol Industrial 97-3057-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.1700 / $11.9100 | Buy Now |
DISTI #
97-3057-12-ND
|
DigiKey | CONN CAB CLAMP SZ20 22 1 3/16-18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$8.4518 / $12.4400 | Buy Now |
DISTI #
70143224
|
RS | Insert, AN3057 Cable Clamp Sz s 20 22, Olive Drab, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3057-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 899 |
|
$7.6200 / $9.8900 | Buy Now |
DISTI #
AMM97-3057-12
|
Heilind Electronics | AI-97-Cable Clamp SZ 20,22 OD | Americas - 19 in Stock |
|
$6.4657 / $8.1901 | Buy Now |
DISTI #
AMM97-3057-12
|
Interstate Connecting Components | AI-97-Cable Clamp SZ 20,22 OD | 35 |
|
$6.4657 / $8.1901 | Buy Now |
DISTI #
97-3057-12
|
ECCO | 534 |
|
$8.9100 | Buy Now |