Part Details for 97-3057-1020-640 by Amphenol Corporation
Overview of 97-3057-1020-640 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 97-3057-1020-640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3057-1020-640
|
PEI Genesis | C/C SZ 32 ZN BLK COND Min Qty: 1 | 22 |
|
$19.7000 / $22.7300 | Buy Now |