Part Details for 97-3057-1020(676) by Amphenol Industrial Operations
Overview of 97-3057-1020(676) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3057-1020(676)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1409
|
Newark | Accessories Cable Clamp Ms3057 Type For Shell Size20A Bright Nickel Finish |Amphenol Industrial 97-3057-1020(676) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$7.2800 / $14.1200 | Buy Now |
DISTI #
22H8316
|
Newark | Clamp |Amphenol Industrial 97-3057-1020(676) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $14.7500 | Buy Now |
DISTI #
3634-97-3057-1020(676)-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$7.4700 | Buy Now |
DISTI #
70342954
|
RS | 97 Series MIL-5015 Cable Clamp, MS3057A, Sz. 32,Nickel | Amphenol Industrial 97-3057-1020(676) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5000 / $16.3300 | RFQ |
DISTI #
AMM97-3057-1020(676)
|
Heilind Electronics | CLAMP C10-832043-020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3057-1020(676)
|
Interstate Connecting Components | CLAMP C10-832043-020 | 0 |
|
Buy Now | |
DISTI #
97-3057-1020(676)
|
ECCO | 25 |
|
$14.2100 | Buy Now |