-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cable Clamp, Zinc Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3057-1016-1
|
Avnet Americas | Circular Connector Clamp, MS3057A Type w/ Bushing, 24 / 28, 23.8 mm, Aluminium Alloy, 97 - Bulk (Alt: 097 97-3057-1016-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 244 Factory Stock |
|
$7.2875 / $9.0365 | Buy Now |
DISTI #
90F1287
|
Avnet Americas | Circular Connector Clamp, MS3057A Type w/ Bushing, 24 / 28, 23.8 mm, Aluminium Alloy, 97 - Bulk (Alt: 90F1287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 72 Partner Stock |
|
$12.6700 / $15.2400 | Buy Now |
DISTI #
654-97-3057-1016-1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 24, 28 RoHS: Not Compliant | 213 |
|
$8.8200 / $13.2800 | Buy Now |
|
Quest Components | CABLE CLAMP+BUSHING 24,28 | 1 |
|
$9.0524 / $13.5786 | Buy Now |
|
Quest Components | CABLE CLAMP+BUSHING 24,28 | 80 |
|
$15.3475 / $19.7325 | Buy Now |
DISTI #
97-3057-1016-1
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 24, 28 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.6900 / $12.4000 | Buy Now |
DISTI #
97-3057-1016-1
|
TME | Cable hood and fastener, 97, olive, size 24,size 28 Min Qty: 1 | 189 |
|
$5.3500 / $8.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$9.0000 / $13.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
97-3057-1016-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3057-1016-1
Amphenol Corporation
Connector Accessory, Cable Clamp, Zinc Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ZINC ALLOY | |
Military Connector Accessory Name | CABLE CLAMP | |
Shell Sizes | 24, 28 |