Part Details for 97-3057-1016(639) by Amphenol Corporation
Overview of 97-3057-1016(639) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for 97-3057-1016(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3057-1016(639)
|
Avnet Americas | Connector Accessories Cable Clamp Zinc Die Cast Alloy Clear Cadmium - Bulk (Alt: 97-3057-1016(639)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7687 / $4.6452 | Buy Now |
DISTI #
654-97-3057-1016639
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CLAMP CLEAR CHROMATE OVER CADMIUM RoHS: Not Compliant | 6 |
|
$5.4500 / $8.0200 | Buy Now |
Part Details for 97-3057-1016(639)
97-3057-1016(639) CAD Models
97-3057-1016(639) Part Data Attributes
|
97-3057-1016(639)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3057-1016(639)
Amphenol Corporation
Circular Conn Accessory, Clamping Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 24, 28 |