Part Details for 97-3057-1010(689) by Amphenol Corporation
Overview of 97-3057-1010(689) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for 97-3057-1010(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3057-1010(689)
|
Avnet Americas | Connector Accessories Cable Clamp Zinc Die Cast Alloy Nickel - Bulk (Alt: 97-3057-1010(689)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4563 | Buy Now |
DISTI #
654-97-3057-1010689
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 18 Nickel RoHS: Compliant | 26 |
|
$13.4900 / $16.4100 | Buy Now |
DISTI #
97-3057-1010(689)
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 18 Nickel RoHS: Compliant pbFree: Pb-Free Min Qty: 51 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.5400 / $10.0700 | Buy Now |
Part Details for 97-3057-1010(689)
97-3057-1010(689) CAD Models
97-3057-1010(689) Part Data Attributes
|
97-3057-1010(689)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3057-1010(689)
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | 97 |