Part Details for 97-3057-1008-1(676) by Amphenol Industrial Operations
Overview of 97-3057-1008-1(676) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3057-1008-1(676)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H8286
|
Newark | Clamp |Amphenol Industrial 97-3057-1008-1(676) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $8.8000 | Buy Now |
DISTI #
70143135
|
RS | 97 Series MIL-5015,3057a Cable Clamp w/ Bushing, for sz 16,16s | Amphenol Industrial 97-3057-1008-1(676) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9200 / $16.3800 | RFQ |
DISTI #
AMM97-3057-1008-1(676)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM97-3057-1008-1(676)
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
97-3057-1008-1(676)
|
ECCO | 740 |
|
$10.0500 | Buy Now |