Part Details for 97-3057-1004-1(621) by Amphenol Corporation
Overview of 97-3057-1004-1(621) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3057-1004-1(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-97305710041621
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 10SL, 12S RoHS: Compliant | 138 |
|
$7.4900 / $11.2300 | Buy Now |
DISTI #
65020557
|
Verical | Cable Clamp Backshell 180° 10SL/12S Shell Size Zinc Alloy Aluminum Alloy Medical RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$13.2216 | Buy Now |
DISTI #
97-3057-1004-1(621)
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Clamp with Bushing Size 10SL, 12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2540 In Stock |
|
$7.4200 / $11.1200 | Buy Now |
Part Details for 97-3057-1004-1(621)
97-3057-1004-1(621) CAD Models
97-3057-1004-1(621) Part Data Attributes:
|
97-3057-1004-1(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3057-1004-1(621)
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |