Part Details for 97-3055-18-10(621) by Amphenol Industrial Operations
Overview of 97-3055-18-10(621) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 97-3055-18-10(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H8170
|
Newark | Adapter |Amphenol Industrial 97-3055-18-10(621) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.6100 | Buy Now |
DISTI #
70685588
|
RS | 97 Series MIL-5015 Adapter. Threaded, Aluminum Alloy | Amphenol Industrial 97-3055-18-10(621) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2900 / $14.7000 | RFQ |
DISTI #
AMM97-3055-18-10(621)
|
Heilind Electronics | ADAPTER C10-823956-183 | Americas - 0 in Stock |
|
$9.5792 / $12.2401 | Buy Now |
DISTI #
AMM97-3055-18-10(621)
|
Interstate Connecting Components | ADAPTER C10-823956-183 | 0 |
|
$9.5792 / $12.2401 | Buy Now |