Part Details for 97-3054-8 by Amphenol Industrial Operations
Overview of 97-3054-8 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3054-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0598
|
Newark | Accessories Conduit Coupling Nut For Size 16 & Size 16S Shell Olive Drab Cadmium Finish |Amphenol Industrial 97-3054-8 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12.1100 / $12.3200 | Buy Now |
DISTI #
22H8125
|
Newark | Nut |Amphenol Industrial 97-3054-8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $8.8900 | Buy Now |
DISTI #
3634-97-3054-8-ND
|
DigiKey | Accessories Conduit Coupling Nut Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$37.8000 | Buy Now |
DISTI #
70685556
|
RS | Coupling Nut, MIL-5015,97 Series | Amphenol Industrial 97-3054-8 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 / $11.4400 | RFQ |
DISTI #
AMM97-3054-8
|
Heilind Electronics | NUT U10-825935-008 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3054-8
|
Interstate Connecting Components | NUT U10-825935-008 | 0 |
|
Buy Now | |
DISTI #
97-3054-8
|
ECCO | 1 |
|
$10.9600 | Buy Now |