Part Details for 97-28-12P(431) by Amphenol Industrial Operations
Overview of 97-28-12P(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 97-28-12P(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1029
|
Newark | Component 97 Series Insert Arrangement 28-12 With Pin Contacts |Amphenol Industrial 97-28-12P(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.1600 | Buy Now |
DISTI #
3634-97-28-12P(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$10.7300 | Buy Now |
DISTI #
70141628
|
RS | Insert, Sz 28 26 #16, Solder, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-28-12P(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 |
|
$33.4500 | Buy Now |
DISTI #
AMM97-28-12P(431)
|
Heilind Electronics | AI-97-Insert 28-12P Rohs | Americas - 0 in Stock |
|
$40.3295 / $51.0840 | Buy Now |
DISTI #
AMM97-28-12P(431)
|
Interstate Connecting Components | AI-97-Insert 28-12P Rohs | 0 |
|
$40.3295 / $51.0840 | Buy Now |
DISTI #
97-28-12P(431)
|
ECCO | 25 |
|
$34.4800 | Buy Now |