Part Details for 97-24-7S(431) by Amphenol Industrial Operations
Overview of 97-24-7S(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-24-7S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1019
|
Newark | Component 97 Series Insert Arrangement 24-7 With Socket Contacts |Amphenol Industrial 97-24-7S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.9900 / $8.3200 | Buy Now |
DISTI #
3634-97-24-7S(431)-ND
|
DigiKey | 97-24-7S(431) Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$1.4700 | Buy Now |
DISTI #
70141651
|
RS | Insert, Sz 24 2#12 14#16, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-24-7S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$49.4400 / $53.7400 | Buy Now |
DISTI #
AMM97-24-7S(431)
|
Heilind Electronics | AI-97-Insert 24-7S-431 | Americas - 6 in Stock |
|
$39.9032 / $50.5440 | Buy Now |
DISTI #
AMM97-24-7S(431)
|
Interstate Connecting Components | AI-97-Insert 24-7S-431 | 18 |
|
$39.9032 / $50.5440 | Buy Now |
DISTI #
97-24-7S(431)
|
ECCO | 35 |
|
$39.7900 | Buy Now |