Part Details for 97-24-6P by Amphenol Industrial Operations
Overview of 97-24-6P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-24-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1013
|
Newark | Component 97 Series Insert Arrangement 24-6 With Pin Contacts |Amphenol Industrial 97-24-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0900 / $62.1800 | Buy Now |
DISTI #
96F5081
|
Newark | Circular Insert, Pin, 8Way, Solder, Product Range:97 Series, No. Of Contacts:8Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 24 Shells, Insert Arrangement:24-6Rohs Compliant: No |Amphenol Industrial 97-24-6P RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6700 / $51.5000 | Buy Now |
DISTI #
95AJ5675
|
Newark | Connector |Amphenol Industrial 97-24-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7500 / $53.6200 | Buy Now |
DISTI #
97-24-6P-ND
|
DigiKey | CONN MALE INSERT 8P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$41.9500 / $49.0800 | Buy Now |
DISTI #
70141395
|
RS | Contact, Industrial Insert Plug, 8-C, Solder, Sz 24, #12 AWG, 97 Series | Amphenol Industrial 97-24-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$52.5600 / $62.9400 | Buy Now |
DISTI #
AMM97-24-6P
|
Heilind Electronics | AI-97-Insert 24-6P | Americas - 0 in Stock |
|
$46.7668 / $59.2380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
86 Partner Stock |
|
$60.3600 / $100.5400 | Buy Now |
DISTI #
AMM97-24-6P
|
Interstate Connecting Components | AI-97-Insert 24-6P | 0 |
|
$46.7668 / $59.2380 | Buy Now |
|
Master Electronics | RoHS: Compliant |
86 Partner Stock |
|
$60.3600 / $100.5400 | Buy Now |