Part Details for 97-24-10S by Amphenol Industrial Operations
Overview of 97-24-10S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for 97-24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5088
|
Newark | Circular Insert, Socket, 7Way, Solder, Product Range:97 Series, No. Of Contacts:7Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 24 Shells, Contact Size:8 Rohs Compliant: No |Amphenol Industrial 97-24-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0200 | Buy Now |
DISTI #
3634-97-24-10S-ND
|
DigiKey | CONN FMALE INSERT 7P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$233.2700 | Buy Now |
DISTI #
70141400
|
RS | Contact, Industrial Insert Socket, 7-C, Solder, Sz 24, #8 AWG, 97 Series | Amphenol Industrial 97-24-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$58.1300 / $69.6200 | Buy Now |
DISTI #
AMM97-24-10S
|
Heilind Electronics | AI-97-Insert 24-10S | Americas - 7 in Stock |
|
$53.8637 / $65.5343 | Buy Now |
DISTI #
AMM97-24-10S
|
Interstate Connecting Components | AI-97-Insert 24-10S | 21 |
|
$53.8637 / $65.5343 | Buy Now |