97-22240-WW6A
Cinch Connectivity Solutions
Description: Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Wire Wrap Terminal, Socket,

Overview of 97-22240-WW6A by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-2-224-05L Coilcraft Inc General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
71922-240LF Amphenol Communications Solutions Quickie®, Wire to Board connectors, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold or GXT™ Plating
68022-240HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in)Pitch.

CAD Models for 97-22240-WW6A by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-22240-WW6A by Cinch Connectivity Solutions

97-22240-WW6A
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
LATCH
Body/Shell Style
SOCKET
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Termination
GOLD (30) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
ZINC
Shell Material
STEEL
Termination Type
WIRE WRAP
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 97-22240-WW6A
    Cinch Connectivity Solutions
    Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Wire Wrap Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-22240-WW6A by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-22240-WW6A by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of 97-22240-WW6A would you like to use for your alert(s)?
  • Please alert me when 97-22240-WW6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-22240-WW6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-22240-WW6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-22240-WW6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-22240-WW6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-22240-WW6A by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: