Part Details for 97-22-2S by Amphenol Industrial Operations
Overview of 97-22-2S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-22-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-97-22-2S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
55 In Stock |
|
$19.5365 / $31.1800 | Buy Now |
DISTI #
70141376
|
RS | Contact, Industrial Insert Socket, 3-C, Solder, Sz 22, #8 AWG, 97 Series | Amphenol Industrial 97-22-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$24.7100 / $32.0900 | Buy Now |
DISTI #
AMM97-22-2S
|
Heilind Electronics | AI-97-Insert 22-2S | Americas - 13 in Stock |
|
$19.3263 / $24.4800 | Buy Now |
DISTI #
AMM97-22-2S
|
Interstate Connecting Components | AI-97-Insert 22-2S | 39 |
|
$19.3263 / $24.4800 | Buy Now |