Part Details for 97-22-23S by Amphenol Industrial Operations
Overview of 97-22-23S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-22-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C7834
|
Newark | Component 97 Series Insert Arrangement 22-23 With Socket Contacts Rohs Compliant: No |Amphenol Industrial 97-22-23S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$27.7500 / $31.3800 | Buy Now |
DISTI #
96AC7227
|
Newark | Insert Asy Rohs Compliant: No |Amphenol Industrial 97-22-23S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3000 / $31.7500 | Buy Now |
DISTI #
965-97-22-23S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
51 In Stock |
|
$20.9838 / $33.4200 | Buy Now |
DISTI #
70141390
|
RS | Contact, Industrial Insert Socket, 8-C, Solder, Sz 22, #12 AWG, 97 Series | Amphenol Industrial 97-22-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$21.1000 / $29.3000 | Buy Now |
DISTI #
AMM97-22-23S
|
Heilind Electronics | AI-97-Insert 22-23S | Americas - 1 in Stock |
|
$20.7048 / $26.2261 | Buy Now |
DISTI #
AMM97-22-23S
|
Interstate Connecting Components | AI-97-Insert 22-23S | 1 |
|
$20.7048 / $26.2261 | Buy Now |
DISTI #
97-22-23S
|
ECCO | 15 |
|
$25.3500 | Buy Now |