Part Details for 97-22-23P by Amphenol Corporation
Overview of 97-22-23P by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-22-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-22-23P
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 97-22-23P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6250 / $15.6395 | Buy Now |
DISTI #
097 97-22-23P
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 097 97-22-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 123 Factory Stock |
|
$17.7273 / $21.9818 | Buy Now |
DISTI #
96F5067
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 96F5067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$14.9200 | Buy Now |
DISTI #
654-97-22-23P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 8P Sz 22 Pin Insert RoHS: Not Compliant | 0 |
|
$11.4000 / $11.6800 | Order Now |
DISTI #
51535678
|
Verical | Contact PIN Solder ST Medical RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$15.1060 | Buy Now |
|
Quest Components | 10 |
|
$23.5600 / $24.8000 | Buy Now | |
DISTI #
97-22-23P
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 8P Sz 22 Pin Insert Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
Buy Now | |
DISTI #
97-22-23P
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 97-22-23P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6250 / $15.6395 | Buy Now |
DISTI #
097 97-22-23P
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 097 97-22-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 123 Factory Stock |
|
$17.7273 / $21.9818 | Buy Now |
DISTI #
96F5067
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 96F5067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$14.9200 | Buy Now |