Part Details for 97-22-22P by Amphenol Industrial Operations
Overview of 97-22-22P by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for 97-22-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0966
|
Newark | Component 97 Series Insert Arrangement 22-22 With Pin Contacts |Amphenol Industrial 97-22-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$18.1000 / $19.8900 | Buy Now |
DISTI #
96F5065
|
Newark | Circular Insert, Pin, 4Way, Solder, Product Range:97 Series, No. Of Contacts:4Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 22 Shells, Connector Shell Size:22Rohs Compliant: No |Amphenol Industrial 97-22-22P RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8700 / $25.4500 | Buy Now |
DISTI #
95AJ5661
|
Newark | Connector |Amphenol Industrial 97-22-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 / $18.6600 | Buy Now |
DISTI #
965-97-22-22P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
75 In Stock |
|
$13.9200 / $22.6600 | Buy Now |
DISTI #
70141387
|
RS | Contact, Industrial Insert Plug, 4-C, Solder, Sz 22, #8 AWG, 97 Series | Amphenol Industrial 97-22-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$16.6300 / $21.6000 | Buy Now |
DISTI #
AMM97-22-22P
|
Heilind Electronics | AI-97-Insert 22-22P | Americas - 49 in Stock |
|
$11.6360 / $14.7390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
67 Partner Stock |
|
$13.8500 / $25.6800 | Buy Now |
DISTI #
AMM97-22-22P
|
Interstate Connecting Components | AI-97-Insert 22-22P | 90 |
|
$11.6360 / $14.7390 | Buy Now |
DISTI #
97-22-22P
|
ECCO | 37 |
|
$24.1800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
67 Partner Stock |
|
$13.8500 / $25.6800 | Buy Now |