Part Details for 97-22-22P(431) by Amphenol Industrial Operations
Overview of 97-22-22P(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-22-22P(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0967
|
Newark | Component 97 Series Insert Arrangement 22-22 With Pin Contacts |Amphenol Industrial 97-22-22P(431) Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 502 |
|
$23.1000 / $23.8700 | Buy Now |
DISTI #
3634-97-22-22P(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
312 In Stock |
|
$50.7300 | Buy Now |
DISTI #
70141613
|
RS | Insert, Sz 22 4 #8, Solder, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-22-22P(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 233 |
|
$10.2400 | Buy Now |
DISTI #
AMM97-22-22P(431)
|
Heilind Electronics | AI-97-Insert 22-22P Rohs | Americas - 25 in Stock |
|
$14.0400 / $17.7840 | Buy Now |
DISTI #
AMM97-22-22P(431)
|
Interstate Connecting Components | AI-97-Insert 22-22P Rohs | 75 |
|
$14.0400 / $17.7840 | Buy Now |
DISTI #
97-22-22P(431)
|
ECCO | 852 |
|
$13.6900 | Buy Now |