Part Details for 97-20-4P by Amphenol Corporation
Overview of 97-20-4P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-20-4P
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 97-20-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3429 | Buy Now |
DISTI #
654-97-20-4P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 4P Sz 20 Pin Insert RoHS: Not Compliant | 71 |
|
$6.0500 / $9.8000 | Buy Now |
DISTI #
28787895
|
Verical | Contact PIN Solder ST Automotive Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 90 |
|
$6.6431 / $7.6973 | Buy Now |
DISTI #
51556373
|
Verical | Contact PIN Solder ST Automotive Medical RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2033 | Americas - 45 |
|
$8.5150 / $12.5450 | Buy Now |
DISTI #
20410334
|
Verical | Contact PIN Solder ST Automotive Medical RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 26 |
|
$5.6750 / $6.9139 | Buy Now |
DISTI #
33201015
|
Verical | Contact PIN Solder ST Automotive Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$9.2292 | Buy Now |
DISTI #
97-20-4P
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 4P Sz 20 Pin Insert Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
Buy Now | |
DISTI #
97-20-4P
|
PEI Genesis | U10-825811-04P Min Qty: 1 | 90 |
|
$6.1300 / $8.9500 | Buy Now |
DISTI #
97-20-4P
|
Avnet Abacus | (Alt: 97-20-4P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-20-4P
97-20-4P CAD Models
97-20-4P Part Data Attributes
|
97-20-4P
Amphenol Corporation
Buy Now
|
Compare Parts:
97-20-4P
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |