Part Details for 97-20-18S(431) by Amphenol Industrial Operations
Overview of 97-20-18S(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for 97-20-18S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0914
|
Newark | Component 97 Series Insert Arrangement 20-18 With Socket Contacts |Amphenol Industrial 97-20-18S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$68.5700 | Buy Now |
DISTI #
3634-97-20-18S(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$65.9300 | Buy Now |
DISTI #
70141643
|
RS | Insert for 97 Series MIL-5015,sz 20,5 #16,RoHS compliant | Amphenol Industrial 97-20-18S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9200 / $34.5200 | RFQ |
DISTI #
AMM97-20-18S(431)
|
Heilind Electronics | AI-97-Insert 20-18S Rohs | Americas - 0 in Stock |
|
$16.5695 / $20.9881 | Buy Now |
DISTI #
AMM97-20-18S(431)
|
Interstate Connecting Components | AI-97-Insert 20-18S Rohs | 0 |
|
$16.5695 / $20.9881 | Buy Now |
DISTI #
97-20-18S(431)
|
ECCO | 30 |
|
$68.2300 | Buy Now |