Part Details for 97-18-19P by Amphenol Corporation
Overview of 97-18-19P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for 97-18-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-18-19P
|
Avnet Americas | Contact PIN Solder ST - Bulk (Alt: 97-18-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6779 | Buy Now |
DISTI #
654-97-18-19P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 10P Sz 18 Pin Insert RoHS: Not Compliant | 0 |
|
$13.9300 / $22.6800 | Order Now |
DISTI #
65160126
|
Verical | Contact PIN Solder ST Medical RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1936 | Americas - 35 |
|
$19.2790 / $34.3590 | Buy Now |
DISTI #
97-18-19P
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 10P Sz 18 Pin Insert Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
Buy Now | |
|
Electroshield | 10 Pin - Solder Contacts 5015 Commercial Insert | 61 |
|
$8.7300 | Buy Now |
DISTI #
97-18-19P
|
PEI Genesis | U10-825810-19P Min Qty: 1 | 24 |
|
$16.5500 / $19.0900 | Buy Now |
DISTI #
97-18-19P
|
Avnet Abacus | Contact PIN Solder ST (Alt: 97-18-19P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |