Part Details for 97-18-10S(431) by Amphenol Industrial Operations
Overview of 97-18-10S(431) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-18-10S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7522
|
Newark | Circular Insert, Socket, 4Way, Solder, Product Range:97 Series, No. Of Contacts:4Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 18 Shells, Contact Size:12 Rohs Compliant: Yes |Amphenol Industrial 97-18-10S(431) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $10.1100 | Buy Now |
DISTI #
97-18-10S(431)-ND
|
DigiKey | CONN FMALE INSERT 4P SOLDER CUP Min Qty: 136 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7009 | Buy Now |
DISTI #
70141583
|
RS | Insert, Sz 18 4 #12, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-18-10S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 79 |
|
$11.2300 / $15.6000 | Buy Now |
DISTI #
AMM97-18-10S(431)
|
Heilind Electronics | AI-97-Insert 18-10S Rohs | Americas - 0 in Stock |
|
$9.1516 / $11.5921 | Buy Now |
DISTI #
AMM97-18-10S(431)
|
Interstate Connecting Components | AI-97-Insert 18-10S Rohs | 0 |
|
$9.1516 / $11.5921 | Buy Now |