Part Details for 97-12-5P by Amphenol Industrial Operations
Overview of 97-12-5P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-12-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0809
|
Newark | Component 97 Series Insert Arrangement 12-5 With Pin Contacts |Amphenol Industrial 97-12-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.8400 / $7.4400 | Buy Now |
DISTI #
AI97-12-5P-ND
|
DigiKey | CONN MALE INSERT 1P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$4.6000 / $7.6600 | Buy Now |
DISTI #
3634-97-12-5P-ND
|
DigiKey | CONN MALE INSERT 1P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$24.6000 | Buy Now |
DISTI #
70141343
|
RS | Contact, Industrial Insert Plug, 1-C, Solder, Sz 12 #12 AWG, 97 Series | Amphenol Industrial 97-12-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$5.8100 / $6.7500 | Buy Now |
DISTI #
AMM97-12-5P
|
Heilind Electronics | INSERT ASY | Americas - 0 in Stock |
|
$5.2372 / $6.3720 | Buy Now |
DISTI #
AMM97-12-5P
|
Interstate Connecting Components | INSERT ASY | 0 |
|
$5.2372 / $6.3720 | Buy Now |
DISTI #
97-12-5P
|
ECCO | 1 |
|
$7.5600 | Buy Now |