Part Details for 97-00-0001 by Molex
Results Overview of 97-00-0001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-00-0001 Information
97-00-0001 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 97-00-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4221
|
Newark | Contact, Socket, 30-22Awg, Crimp Rohs Compliant: Yes |Molex 97-00-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6600 |
|
$0.0020 | Buy Now |
DISTI #
03AH4221
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 03AH4221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0090 / $0.0150 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant | 91000 Partner stock |
|
$0.0272 / $0.0309 | Buy Now |
DISTI #
65759533
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® T/R RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 | Americas - 91000 |
|
$0.0070 / $0.0076 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant |
91000 Partner Stock |
|
$0.0272 / $0.0309 | Buy Now |
Part Details for 97-00-0001
97-00-0001 CAD Models
97-00-0001 Part Data Attributes
|
97-00-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
97-00-0001
Molex
Hook Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Gauge | 22 AWG |