Part Details for 97 53 14 by KNIPEX
Overview of 97 53 14 by KNIPEX
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97 53 14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2586
|
Newark | Crimp Tool, Hand, 28-7Awg, Crimp Tool Type:Hand, For Use With:28-7Awg End Sleeve Ferrules, Product Range:Preciforce Series Rohs Compliant: Na |Knipex 97 53 14 (Alternate Part Number: 4003773041474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
06R6334
|
Newark | Crimp Tool, Hand, Cbl Ferrules, Crimp Tool Type:Hand, For Use With:Knipex 28-7Awg End Sleevesferrules, Product Range:- Rohs Compliant: Na |Knipex 97 53 14 (Alternate Part Number: 4003773041474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.0200 | Buy Now |
DISTI #
2172-975314-ND
|
DigiKey | CRIMPING PLIERS-SELF-ADJUSTING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$251.5788 / $278.5300 | Buy Now |
DISTI #
KNP.975314
|
TME | Tool: for crimping, insulated solder sleeves, 0.08÷10mm2 Min Qty: 1 | 42 |
|
$156.4700 / $167.6400 | Buy Now |
DISTI #
05L8514
|
Bürklin Elektronik | Crimping pliers for wire end ferrules, 0.08-16 mm², AWG 28-6, Knipex, 97 53 14 Min Qty: 1 | 4 |
|
$147.3509 / $163.7232 | Buy Now |
DISTI #
4135520
|
element14 Asia-Pacific | CRIMP TOOL, FOR CABLE FERRULES RoHS: Not Compliant Min Qty: 1 Container: Each | 40 |
|
$254.3189 / $309.0035 | Buy Now |
DISTI #
4135520
|
Farnell | CRIMP TOOL, FOR CABLE FERRULES RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 37 |
|
$207.1324 / $211.3537 | Buy Now |
Part Details for 97 53 14
97 53 14 CAD Models
97 53 14 Part Data Attributes:
|
97 53 14
KNIPEX
Buy Now
|
Compare Parts:
97 53 14
KNIPEX
|
Samacsys Manufacturer | KNIPEX |