Part Details for 97 52 37 by KNIPEX
Overview of 97 52 37 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97 52 37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R1300
|
Newark | Crimping Pliers For Heat Shrinkable Sleeve Connectors |Knipex 97 52 37 (Alternate Part Number: 4003773063193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.9800 | Buy Now |
DISTI #
2172-975237-ND
|
DigiKey | TOOLS,HARW, ENCL, EQUIP Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.7800 | Buy Now |
DISTI #
KNP.975237
|
TME | Tool: for crimping, 0.5÷6mm2, 20AWG÷10AWG Min Qty: 1 | 1 |
|
$100.2900 / $107.4500 | Buy Now |