Part Details for 96PSAA150W24T2-3 by Advantech Co Ltd
Overview of 96PSAA150W24T2-3 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96PSAA150W24T2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96PSAA150W24T2-3
|
Avnet Americas | AC to DC Power Adapter High Reliability 90V to 264V 150W 24V 5A 4763Hz - Bulk (Alt: 96PSAA150W24T2-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |