Part Details for 96PSA-A65W19P2-1 by Advantech Co Ltd
Results Overview of 96PSA-A65W19P2-1 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
96PSA-A65W19P2-1 Information
96PSA-A65W19P2-1 by Advantech Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 96PSA-A65W19P2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9228
|
Newark | Adp A/D 100-240V 65W 19V C6 Terminal Bl |Advantech 96PSA-A65W19P2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |
DISTI #
96PSA-A65W19P2-1-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 65W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8800 | Buy Now |
DISTI #
96PSA-A65W19P2-1
|
Avnet Americas | ADP A/D 100-240V 65W 19V - Bulk (Alt: 96PSA-A65W19P2-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-96PSAA65W19P21
|
Mouser Electronics | Desktop AC Adapters ADP A/D 100-240V 65W 19V RoHS: Compliant | 46 |
|
$14.9800 | Buy Now |
DISTI #
75534707
|
RS | ADP A/D 100-240V 65W 19V C6 TERMINAL BLOCK | Advantech 96PSA-A65W19P2-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 | RFQ |