Part Details for 96LEDK-A084SV45NB2 by Advantech Co Ltd
Overview of 96LEDK-A084SV45NB2 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96LEDK-A084SV45NB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96LEDK-A084SV45NB2-ND
|
DigiKey | 8.4 SVGA, LVDS, 450NITS, 160/140 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
96LEDK-A084SV45NB2
|
Avnet Americas | 8.4" SVGA, LVDS, 450NITS, 160/140, -30/85, LED, 6/8BITS, 50K - Bulk (Alt: 96LEDK-A084SV45NB2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-LEDK-A084SV45NB2
|
Mouser Electronics | Display Modules 8.4" SVGA, LVDS, 450nits, 160/140, -30/85, LED, 6/8bits, 50K RoHS: Compliant | 0 |
|
$188.1000 | Order Now |