Part Details for 96LCDK-V150XG25NX1 by Advantech Co Ltd
Overview of 96LCDK-V150XG25NX1 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96LCDK-V150XG25NX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96LCDK-V150XG25NX1-ND
|
DigiKey | 15 XGA, LVDS, 250NITS, 160/160 Lead time: 99 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
96LCDK-V150XG25NX1
|
Avnet Americas | 15" XGA, LVDS, 250NITS, 160/160, 0/50, CCFL, 6+FRC, 40K - Bulk (Alt: 96LCDK-V150XG25NX1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-LCDK-V150XG25NX1
|
Mouser Electronics | Display Modules 15" XGA, LVDS, 250nits, 160/160, 0/50, CCFL, 6+FRC, 40K RoHS: Compliant | 0 |
|
$104.7300 / $110.5200 | Order Now |