Part Details for 96HDKIT-5-BRAKET3 by Advantech Co Ltd
Overview of 96HDKIT-5-BRAKET3 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96HDKIT-5-BRAKET3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96HDKIT-5-BRAKET3-ND
|
DigiKey | MOUNTING BRACKET FOR 3.5" HDD Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-96HDKIT5BRAKET3
|
Mouser Electronics | Modules Accessories 5.25" MOUNTING BRACKET FOR 3.5" HDD(G) | 0 |
|
$1.2400 / $1.3100 | Order Now |