Part Details for 96HD1000G-ST-WD7K2 by Advantech Co Ltd
Overview of 96HD1000G-ST-WD7K2 by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96HD1000G-ST-WD7K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2726
|
Newark | Hard Disk Drive, Sata, 1Tb, 7200Rpm, Drive Type:Sata Hdd, Drive Size:3.5", Hard Drive Capacity:1Tb, Drive Speed:7200Rpm, Cache Size:64Mb, Product Range:- Rohs Compliant: Yes |Advantech 96HD1000G-ST-WD7K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2084-96HD1000G-ST-WD7K2-ND
|
DigiKey | WD 3.5 1TB 7KRPM 26.11MM SATAIII Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$77.5600 | Buy Now |
DISTI #
923-96HD1000GSTWD7K2
|
Mouser Electronics | Hard Disk Drives - HDD WD 3.5 1TB 7KRPM 26.11mm SATAIII 64MB | 100 |
|
$74.3800 | Buy Now |
DISTI #
75534696
|
RS | WD 3.5in 1TB 7KRPM 26.11mm SATAIII 64MB 4K | Advantech 96HD1000G-ST-WD7K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0800 | RFQ |
Part Details for 96HD1000G-ST-WD7K2
96HD1000G-ST-WD7K2 CAD Models
96HD1000G-ST-WD7K2 Part Data Attributes
|
96HD1000G-ST-WD7K2
Advantech Co Ltd
Buy Now
|
Compare Parts:
96HD1000G-ST-WD7K2
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |