Part Details for 96F3-16-1-C by TE Connectivity
Overview of 96F3-16-1-C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96F3-16-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F3-16-1-C
|
Avnet Americas | Strain Relief Backshell for MIL-DTL-38999 I & II Circular Connectors 16 Shell Size Right Angle - Bulk (Alt: 96F3-16-1-C) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006020517
|
Sager | TE Connectivity 96F3-16-1-C | 0 |
|
Buy Now |
Part Details for 96F3-16-1-C
96F3-16-1-C CAD Models
96F3-16-1-C Part Data Attributes
|
96F3-16-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
96F3-16-1-C
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 16; 17 |