Part Details for 96D4-16G3200ER-MI1 by Advantech Co Ltd
Overview of 96D4-16G3200ER-MI1 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96D4-16G3200ER-MI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2084-96D4-16G3200ER-MI1-ND
|
DigiKey | MODULE DDR4 SDRAM 16GB 288RDIMM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.3700 | Buy Now |
DISTI #
923-96D416G3200ERMI1
|
Mouser Electronics | Memory Modules 16G DDR4 RDIMM 3200, 2Gx8 (0-85C) | 1 |
|
$58.4400 | Buy Now |
|
Neutron USA | DRAM Memory Module, 16GB, DDR4 3200MHz, 288PIN 2GbX8 REG 1.2V | 1 |
|
$160.0000 | Buy Now |