Part Details for 96CM-CDMA-MPE-SW1 by Advantech Co Ltd
Overview of 96CM-CDMA-MPE-SW1 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6636BBCZ | Analog Devices | Pb-free 6-Channel 3G CDMA Digi | |
LT1396CMS8#TRPBF | Analog Devices | 2x 400MHz C F Amp | |
LT1996CMS#PBF | Analog Devices | Prec, 100µA Gain Sel Amp |
Price & Stock for 96CM-CDMA-MPE-SW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-96CM-CDMA-MPESW1
|
Mouser Electronics | Cellular Modules SIERRA 3G CDMA SPRINT SPCS MINI-PCIE(G) RoHS: Compliant | 0 |
|
$145.2000 / $153.2300 | Order Now |