Part Details for 96BB2-006-F by Grayhill Inc
Overview of 96BB2-006-F by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 96BB2-006-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH5003-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.005A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
57 In Stock |
|
$28.1030 / $37.9500 | Buy Now |
DISTI #
96BB2-006-F
|
Avnet Americas | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N - Bulk (Alt: 96BB2-006-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9932 / $29.4495 | Buy Now |
DISTI #
706-96BB2-006-F
|
Mouser Electronics | Input Devices Keypad 4x4 Black phone Legend/White RoHS: Compliant | 38 |
|
$28.1000 / $36.7300 | Buy Now |
DISTI #
70217216
|
RS | Keypad, 4 x 4 in., Front Panel, 2.700 in., 12 VDC, 100 Ohms (Max.), Black | Grayhill 96BB2-006-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$34.9100 / $37.9500 | Buy Now |
|
Future Electronics | 96 Series:Keypad, 4x4 Matrix, Black Phone Legend/White Button, Front Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.4400 / $29.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$31.8600 | Buy Now |
|
Onlinecomponents.com | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N RoHS: Compliant |
90 In Stock |
|
$27.4100 / $38.4900 | Buy Now |
DISTI #
96BB2-006-F
|
Avnet Americas | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N - Bulk (Alt: 96BB2-006-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9932 / $29.4495 | Buy Now |
DISTI #
96BB2-006-F
|
Avnet Americas | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N - Bulk (Alt: 96BB2-006-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9932 / $29.4495 | Buy Now |
DISTI #
000000000000393093
|
Sager | Input Devices Keypad 4x4 Black phone Legend/White Min Qty: 1 | 0 |
|
$29.0100 / $33.8500 | Buy Now |
Part Details for 96BB2-006-F
96BB2-006-F CAD Models
96BB2-006-F Part Data Attributes
|
96BB2-006-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
96BB2-006-F
Grayhill Inc
Keyboard Switch, 16 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 1.016 mm | |
Actuator Type | KEYPAD | |
Additional Feature | BLACK LEGENDS | |
Body Breadth | 68.58 mm | |
Body Color | BLACK | |
Body Height | 6.985 mm | |
Body Length or Diameter | 68.58 mm | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | 0.005A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 100 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.31 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |