Part Details for 96A1A-B28-A15L by Bourns Inc
Overview of 96A1A-B28-A15L by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6167LA15LB | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
6168LA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6168SA15LB | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 96A1A-B28-A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9497
|
Newark | Potentiometer, Linear, 10Kohm, 10%, 2W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:-, Potentiometer Mounting:Panel, Shaft Diameter:6.32Mm, No. Of Rohs Compliant: Yes |Bourns 96A1A-B28-A15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $14.6500 | Buy Now |
DISTI #
96A1A-B28-A15L-ND
|
DigiKey | POT 10K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
245 In Stock |
|
$7.8632 / $14.6000 | Buy Now |
DISTI #
96A1A-B28-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 96A1A-B28-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.2293 / $7.8966 | Buy Now |
DISTI #
652-96A1A-B28-A15L
|
Mouser Electronics | Potentiometers 10K 10% 5/8" SQ ST RoHS: Compliant | 72 |
|
$7.8600 / $14.2300 | Buy Now |
DISTI #
70408410
|
RS | 96 Linear Cermet potentiometer 10K 10% | Bourns 96A1A-B28-A15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 45 |
|
$10.2400 / $14.4200 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (35.18 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole RoHS: Compliant |
227 In Stock |
|
$6.8900 / $15.2500 | Buy Now |
DISTI #
51549114
|
Verical | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (35.18 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole Min Qty: 5 Package Multiple: 5 Date Code: 1631 | Americas - 225 |
|
$16.8824 / $17.9412 | Buy Now |
DISTI #
84875095
|
Verical | Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (35.18 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole Min Qty: 180 Package Multiple: 180 Date Code: 2436 | Americas - 180 |
|
$7.5951 / $8.2365 | Buy Now |
DISTI #
96A1A-B28-A15L
|
TTI | Potentiometers 10K 10% 5/8" SQ ST pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Kit | Americas - 0 |
|
$7.7800 / $8.2800 | Buy Now |
DISTI #
96A1A-B28-A15L
|
TME | Potentiometer: shaft, single turn, 10kΩ, 2W, ±10%, 6.35mm, linear Min Qty: 1 | 117 |
|
$9.4200 / $12.8300 | Buy Now |
Part Details for 96A1A-B28-A15L
96A1A-B28-A15L CAD Models
96A1A-B28-A15L Part Data Attributes
|
96A1A-B28-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
96A1A-B28-A15L
Bourns Inc
RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6351 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6351 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.76 mm | |
Lead Length | 15.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 12.95 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 96A1A-B28-A15L
This table gives cross-reference parts and alternative options found for 96A1A-B28-A15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 96A1A-B28-A15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
96A1A-B28-A15 | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | 96A1A-B28-A15L vs 96A1A-B28-A15 |
93C1D-D24-A15 | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | 96A1A-B28-A15L vs 93C1D-D24-A15 |
91A1A-C28-A15 | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | 96A1A-B28-A15L vs 91A1A-C28-A15 |
91A1A-B24-A15 | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | 96A1A-B28-A15L vs 91A1A-B24-A15 |
81A1A-B28-A15/L | Bourns Inc | Check for Price | Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 6363, 5/8 INCH, 3 PINS, ROHS COMPLIANT | 96A1A-B28-A15L vs 81A1A-B28-A15/L |
81C1A-E16-A15/L | Bourns Inc | Check for Price | Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 6363, 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 96A1A-B28-A15L vs 81C1A-E16-A15/L |
96A1A-C24-A15 | Bourns Inc | Check for Price | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | 96A1A-B28-A15L vs 96A1A-C24-A15 |
81C1A-E20-A15/L | Bourns Inc | Check for Price | Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 6363, 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 96A1A-B28-A15L vs 81C1A-E20-A15/L |