-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2603
|
Newark | Rf Coax Conn, Mmpx, Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 96_MMPX-50-0-2/111_NM RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.7400 | Buy Now |
DISTI #
3628-96_MMPX-50-0-2/111_NM-ND
|
DigiKey | 96_MMPX-50-0-2/111_NM Min Qty: 750 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2621 | Buy Now |
DISTI #
455-96MMPX5002111NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMPX straight PCB jack(f) | 689 |
|
$25.2600 / $28.5100 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMPX - 50 Ohm - Straight PCB jack with ground pin in-hole and SMT Signal pin (female) RoHS: Compliant | 0 |
|
$24.3600 / $71.3800 | Buy Now |
DISTI #
SMC-96_MMPX-50-0-2/111_NM
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
96_MMPX-50-0-2/111_NM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
96_MMPX-50-0-2/111_NM
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.151 inch | |
Body Depth | 0.154 inch | |
Body Diameter | 0.138 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.92 |