Part Details for 96W-ER28HD-NW9 by Visual Communications Company
Overview of 96W-ER28HD-NW9 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for 96W-ER28HD-NW9
96W-ER28HD-NW9 CAD Models
96W-ER28HD-NW9 Part Data Attributes
|
96W-ER28HD-NW9
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
96W-ER28HD-NW9
Visual Communications Company
Single Color LED, Red, Diffused Water Clear, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR DIFFUSED | |
Luminous Intensity-Nom | 30 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm |
Alternate Parts for 96W-ER28HD-NW9
This table gives cross-reference parts and alternative options found for 96W-ER28HD-NW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 96W-ER28HD-NW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C96-ER24HD-NW0 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs C96-ER24HD-NW0 |
96-ER60HD-NW9 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs 96-ER60HD-NW9 |
96-ER60HD-NW0 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs 96-ER60HD-NW0 |
96W-ER60HD-NW9 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs 96W-ER60HD-NW9 |
96W-ER28HD-NW0 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs 96W-ER28HD-NW0 |
96W-ER48HD-NW0 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs 96W-ER48HD-NW0 |
C96-ER28HD-NW9 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs C96-ER28HD-NW9 |
96W-ER24HD-NW0 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs 96W-ER24HD-NW0 |
96-ER28HD-NW9 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs 96-ER28HD-NW9 |
C96-ER60HD-NW0 | Single Color LED, Red, Diffused Water Clear, 7.1mm, | Visual Communications Company | 96W-ER28HD-NW9 vs C96-ER60HD-NW0 |