Part Details for 96SMF77A15 by Euroquartz Ltd
Overview of 96SMF77A15 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 96SMF77A15
96SMF77A15 CAD Models
96SMF77A15 Part Data Attributes
|
96SMF77A15
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
96SMF77A15
Euroquartz Ltd
Crystal Filter, 1 Function(s), 77.55MHz, 7.5kHz BW(delta f), Monolithic, CERAMIC PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 910 kHz | |
Attenuation@Freq-Max | 50 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 77.55 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.5 mm | |
Input/Output Impedance | 1500000 OHM//-1 | |
Insertion Loss-Max | 3 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Width | 5 mm |