Part Details for 969M101-28-8 by Cicoil Corporation
Results Overview of 969M101-28-8 by Cicoil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 969M101-28-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $7.6900 | Buy Now |
Part Details for 969M101-28-8
969M101-28-8 CAD Models
969M101-28-8 Part Data Attributes
|
969M101-28-8
Cicoil Corporation
Buy Now
Datasheet
|
Compare Parts:
969M101-28-8
Cicoil Corporation
Wire And Cable, 8 Conductor(s), 28AWG, 12000V, Flat Flexible Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CICOIL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 2.032 MM | |
Application | AEROSPACE, FESTOON SYSTEMS, ROBOTICS, MEDICAL,OIL DRILLING | |
Approvals | CE; CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Rated Voltage | 12000 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |