-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x4P HV100 REC. CON, SMD, GOLD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1309
|
Newark | Wire-To-Board Connector, Ampmodu Hv-100 Series, Surface Mount, Receptacle, 8, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 969973-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1288 |
|
$2.9400 / $3.4800 | Buy Now |
DISTI #
51X2276
|
Newark | Wire-To-Board Connector, Ampmodu Hv-100 Series, Surface Mount, Receptacle, 8, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 969973-4 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.5400 | Buy Now |
DISTI #
42AJ7755
|
Newark | 2X4P Hv100 Rec. Con, Smd, Gold, Blister |Amp Te Connectivity 969973-4 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
A107058CT-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD SMD Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4447 In Stock |
|
$2.4076 / $4.0100 | Buy Now |
DISTI #
969973-4
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 969973-4) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$2.2393 / $2.5282 | Buy Now |
DISTI #
571-969973-4
|
Mouser Electronics | Headers & Wire Housings RECPT ASSY 2X04P HV-100 RoHS: Compliant | 2487 |
|
$2.4000 / $3.3100 | Buy Now |
|
Future Electronics | 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mnt RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
DISTI #
AMP969973-4
|
Heilind Electronics | 2x4P HV100 REC. CON SMD GOLD BLISTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2x4P HV100 REC. CON, SMD, GOLD, BLISTER RoHS: Compliant | 0 |
|
$2.2400 / $6.1400 | Buy Now |
DISTI #
AMP969973-4
|
Interstate Connecting Components | 2x4P HV100 REC. CON SMD GOLD BLISTER | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969973-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969973-4
TE Connectivity
2x4P HV100 REC. CON, SMD, GOLD, BLISTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 969973-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 969973-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76342-304LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 969973-4 vs 76342-304LF |
SSW-119-01-T-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 969973-4 vs SSW-119-01-T-D |
76342-304 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 969973-4 vs 76342-304 |
87606-304LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 969973-4 vs 87606-304LF |
RS2BE-B-08-G | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 969973-4 vs RS2BE-B-08-G |
77317-812-08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 969973-4 vs 77317-812-08 |
SSW-104-03-G-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 969973-4 vs SSW-104-03-G-D-RA |
SSW-119-01-G-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 969973-4 vs SSW-119-01-G-D |
PTF-104-03-S-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 969973-4 vs PTF-104-03-S-D |
89847-304LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 8 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 969973-4 vs 89847-304LF |