-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-969518-2-ND
|
DigiKey | 250 FASTON HSG. REC. 1P NATURAL Min Qty: 30000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0501 | Buy Now |
DISTI #
969518-2
|
Avnet Americas | - Bulk (Alt: 969518-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0330 / $0.0385 | Buy Now |
DISTI #
571-969518-2
|
Mouser Electronics | Headers & Wire Housings FF 250 HSG REC 1P NYLON NAT RoHS: Compliant | 0 |
|
$0.0440 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Box | 0Box |
|
$0.0388 | Buy Now |
DISTI #
AMP969518-2
|
Heilind Electronics | FF 250 HSG REC 1P NYLON NAT | Americas - 0 in Stock |
|
$0.0452 / $0.0499 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG. REC. 1P NATURAL RoHS: Compliant | 0 |
|
$0.0451 / $0.0658 | Buy Now |
DISTI #
AMP969518-2
|
Interstate Connecting Components | FF 250 HSG REC 1P NYLON NAT | 0 |
|
$0.0452 / $0.0499 | Buy Now |
DISTI #
000000000005604191
|
Sager | Headers & Wire Housings FF 250 HSG REC 1P NYLON NAT Min Qty: 30000 | 0 |
|
$0.0457 | Buy Now |
DISTI #
969518-2
|
Avnet Abacus | (Alt: 969518-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 250 FASTON HSG. REC. 1P NATURAL RoHS: Compliant | 0 |
|
$0.0451 / $0.0658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969518-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969518-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |