There are no models available for this part yet.
Overview of 969203-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 969203-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ7754
|
Newark | Te Connectivity Jun-Tim Kont Spez |Amp Te Connectivity 969203-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.2370 | Buy Now | |
DISTI #
2266-969203-2TR-ND
|
DigiKey | JUN-TIM KONT SPEZ Min Qty: 3500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0890 / $0.0930 | Buy Now | |
DISTI #
17-969203-2TR-ND
|
DigiKey | JUN-TIM KONT SPEZ Min Qty: 336000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0775 | Buy Now | |
DISTI #
969203-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 969203-2) Min Qty: 336000 Package Multiple: 28000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 336000 Package Multiple: 28000 Container: Reel | 0Reel |
|
$0.0740 | Buy Now | ||
DISTI #
AMP969203-2
|
Heilind Electronics | JUN-TIM KONT SPEZ | Americas - 0 in Stock |
|
$0.0903 | Buy Now | |
Onlinecomponents.com | JUN-TIM KONT SPEZ RoHS: Compliant |
70000 Partner Stock |
|
$0.0821 / $0.0912 | Buy Now | ||
DISTI #
31278460
|
Verical | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 70000 |
|
$0.0830 / $0.0870 | Buy Now | |
DISTI #
9692032-TEC
|
TME | 969203-2 Min Qty: 3500 | 70000 |
|
$0.0693 / $0.0738 | Buy Now | |
DISTI #
AMP969203-2
|
Interstate Connecting Components | JUN-TIM KONT SPEZ | 0 |
|
$0.0903 | Buy Now |
CAD Models for 969203-2 by TE Connectivity
Part Data Attributes for 969203-2 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|